Reference Only

MUSBRM1CB30

USB Connectors USB TYPE C RA

Manufacturer:

Mfr Part:
MUSBRM1CB30

TTI Part:
MUSBR-M1CB-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type C Connectors
TypeRugged USB Type C Connector
GenderReceptacle (Female)
StandardUSB
Termination StyleThrough Hole
Number of Contacts24 Contact
Number of Ports1 Port
Current Rating5 A
Mounting AngleRight Angle
Mounting StylePCB Mount
IP RatingIP67
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingNickel
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

387
On Order
387 expected on  from 06-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 64 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.47$670.08
Need more?
Sign in to add projects and notes