Reference Only
MUSBRA51130
USB Connectors Epoxy Free IP67 USB ST Type A Single
Datasheet
MUSBRA51130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Straight | |
| Mounting Style | Kinked Pin | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Features | Rugged USB | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSBR | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.12 | $11.12 | |
| $11.01 | $55.05 | |
| $10.90 | $109.00 | |
| $10.17 | $254.25 | |
| $8.40 | $420.00 | |
| $8.22 | $822.00 | |
| $8.10 | $1,620.00 | |
| $8.02 | $2,005.00 |
Need more?
Associated Parts

USB Connectors RUGGED DUST COVER
USB Connectors Gray Dust Cover For MUSBA51100

Hard Metric Connectors 110P 5ROW STRT RECPT TYPE A, SHIELDED

Hard Metric Connectors RECPT 110 POS TYPE A
Sign in to add projects and notes