Reference Only

MUSBR3593M0

USB Connectors RUGGED USB 3.0

Manufacturer:

Mfr Part:
MUSBR3593M0

TTI Part:
MUSBR-3593-M0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 3.0
Termination StyleSolder Pin
Number of Contacts9 Contact
Number of Ports1 Port
Current Rating1.8 A
Mounting AngleStraight
Mounting StyleMounting Peg
IP RatingIP67
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulator ColorBlack
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
Shell PlatingZinc Alloy
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.69$561.12
Need more?
Available Regional Inventory
48 available now at ttieurope.com
Sign in to add projects and notes