Reference Only
MUSBR2M5C014BP
USB Connectors DUST COVER FOR TYPE C BLACK
Datasheet
MUSBR2M5C014BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Type C Dust Cover | |
| Standard | USB 3.1 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSBR | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,673In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.99 | $5.98 | |
| $2.73 | $27.30 | |
| $2.47 | $123.50 | |
| $2.31 | $231.00 | |
| $1.92 | $384.00 | |
| $1.86 | $930.00 | |
| $1.79 | $1,790.00 | |
| $1.77 | $2,832.00 |
Need more?
Sign in to add projects and notes