Reference Only

MUSBK152302

USB Connectors 2.0 RUGGED USB,MICRO AB GEN 1

Manufacturer:

Mfr Part:
MUSBK152302

TTI Part:
MUSB-K152-302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Adapters
GenderFemale
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts5 Contact
Number of Ports1 Port
Mounting AngleRight Angle
Mounting StylePanel Mount
IP RatingIP67
PackagingBox
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SeriesMUSB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes