Reference Only
MUSBE15134
USB Connectors MINI AB RIGHT ANGLE
Datasheet
MUSBE15134 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | Mini USB Type AB Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Mounting Angle | Vertical | |
| Mounting Style | Kinked Pin | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Insulation Resistance | 100 MOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors | |
| Part # Aliases | 88M0380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,706In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.98 | $14.98 | |
| $14.68 | $73.40 | |
| $13.16 | $131.60 | |
| $12.52 | $313.00 | |
| $12.06 | $603.00 | |
| $11.51 | $920.80 | |
| $11.36 | $1,817.60 | |
| $11.05 | $11,492.00 |
Need more?
Sign in to add projects and notes