Reference Only

MUSBCA11002

USB Connectors RUGGED USB

Manufacturer:

Mfr Part:
MUSBCA11002

TTI Part:
MUSB-CA11-002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderReceptacle (Female)
StandardUSB 2.0
Termination StyleThrough Hole
Number of Contacts8 Contact
Number of Ports2 Port
Current Rating1.5 A
Mounting AngleVertical
Mounting StylePCB Mount
PackagingKit
Contact PlatingGold
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 50 / Multiples: 30)
Quantity Unit PriceExt. Price
$24.16$1,208.00
Need more?

My Notes

Sign into see notes.