Reference Only
MUSBC11130
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Datasheet
MUSBC11130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 2 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 100 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Insulation Resistance | 1 GOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | 01M3138 720-3160 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7) |
0In Stock
4,000
On Order
4,000 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.48 | $11.48 | |
| $11.25 | $56.25 | |
| $10.36 | $103.60 | |
| $9.44 | $236.00 | |
| $8.60 | $430.00 | |
| $8.26 | $826.00 | |
| $8.17 | $1,225.50 | |
| $7.86 | $6,288.00 |
Need more?
Associated Parts

USB Connectors RUGGED DUST COVER

Hard Metric Connectors 11P MPACS 5R STR REC "C"
USB Connectors Gray Dust Cover For MUSBA51100

Hard Metric Connectors RECPT 55P TYPE C R/A PRESS FIT

Hard Metric Connectors RECPT 55P TYPE C R/A W/FIXING PEGS
Sign in to add projects and notes