Reference Only
MUSBA11130
USB Connectors USB PCB RECPT RA IP67 TYPE A SINGLE
Datasheet
MUSBA11130 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Termination Style | Solder Pin | |
| Number of Contacts | 4 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.5 A | |
| Voltage Rating | 100 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | Mounting Peg | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Insulation Resistance | 1 GOhms | |
| Insulator Color | Black | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors | |
| Part # Aliases | 01M6102 720-3140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6) |
494In Stock
4,000 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.10 | $10.10 | |
| $9.99 | $19.98 | |
| $9.38 | $28.14 | |
| $9.27 | $46.35 | |
| $9.17 | $91.70 | |
| $9.07 | $145.12 |
Need more?
Associated Parts

USB Connectors RUGGED DUST COVER
USB Connectors Gray Dust Cover For MUSBA51100
Sign in to add projects and notes