Reference Only

MUSB2K15015BP

USB Connectors RUGGED DUST COVER

Manufacturer:

Mfr Part:
MUSB2K15015BP

TTI Part:
MUSB-2K15-015BP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Protective Caps and Covers
StandardUSB 2.0
Number of Ports1 Port
Mounting AngleStraight
PackagingBulk
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.79$5.37
$1.73$17.30
$1.64$41.00
$1.61$96.60
$1.59$190.80
$1.56$468.00
$1.54$831.60
Need more?

My Notes

Sign into see notes.