Reference Only
MUSB2D11004BP
USB Connectors DUST COVER-TYPE B
Datasheet
MUSB2D11004BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Type B Dust Cover | |
| Number of Ports | 1 Port | |
| Packaging | Each | |
| Color | Gray | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors | |
| Part # Aliases | 720-3173 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $71.40 | |
| $1.13 | $135.60 | |
| $1.12 | $201.60 | |
| $1.04 | $312.00 | |
| $0.99 | $534.60 | |
| $0.98 | $823.20 |
Need more?
Sign in to add projects and notes