MUSB2C11562003BP Amphenol Commercial Products

MUSB2C11562003BP

USB Connectors MUSBC11130 Gasket

Manufacturer:

Mfr Part:
MUSB2C11562003BP

TTI Part:
MUSB-2C11-562-003BP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Accessories
Current Rating1.5 A
PackagingBulk
ColorBlack
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel
Insulation Resistance1 Ohms
Product TypeUSB Connectors
SeriesMUSB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$89.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes