Reference Only
MUSB2A111024BP
USB Connectors RUGGED DUST COVER
Datasheet
MUSB2A111024BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Type | USB Type A Dust Cover | |
| Standard | USB 2.0 | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Color | Black | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
8,386In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $6.18 | |
| $1.87 | $18.70 | |
| $1.65 | $41.25 | |
| $1.47 | $147.00 | |
| $1.44 | $360.00 | |
| $1.27 | $1,295.40 | |
| $1.10 | $5,544.00 | |
| $1.07 | $10,721.40 |
Need more?
Sign in to add projects and notes