Reference Only

MSPEP2L02A0

Modular Connectors / Ethernet Connectors MSPE IP20 M, 3.5-6.4MM 6.4MM

Manufacturer:

Mfr Part:
MSPEP2L02A0

TTI Part:
MSPE-P2L0-2A0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderPlug (Male)
Configuration1x1
Number of Positions / Contacts per Port2P2C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5e
Mounting StyleIn-Line
Mounting AngleVertical
Termination StyleSolder
IP RatingIP20
Current Rating4 A
Voltage Rating60 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesMSPE
PackagingTray
Application1000 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts2 Contact
Number of Ports1 Port
Number of Positions2 Position
Pitch2.8 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 80)
Quantity Unit PriceExt. Price
$2.94$3,528.00
Need more?
Available Regional Inventory
1,200 available now at ttieurope.com
1,200 available now at ttiasia.com
Sign in to add projects and notes