Reference Only

MRUBMC16050

New Product
USB Connectors Bayonet lock, USB 3.0, Plug set with cabel assy

Manufacturer:

Mfr Part:
MRUBMC16050

TTI Part:
MRUBMC16050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Connectors
ProductUSB Type A Connectors
TypeUSB 3.0
GenderFemale
StandardUSB 3.0
Number of Contacts9 Contact
Number of Ports1 Port
Current Rating900 mA
Voltage Rating5 VAC
Mounting AngleStraight
Mounting StylePanel Mount
IP RatingIP67
PackagingBulk
ColorBlue
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Panel Thickness2.5 mm to 4 mm
Product TypeUSB Connectors
SeriesMRU
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.74$2,574.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.