Reference Only

MRHJR01A12000

New Product
HDMI, Displayport & DVI Connectors Latch lock, HDMI, receptacle

Manufacturer:

Mfr Part:
MRHJR01A12000

TTI Part:
MRHJR01A12000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHDMI, Displayport & DVI Connectors
ProductHDMI Connectors
GenderFemale / Female
OrientationStraight
Number of Positions19 Position
Termination StyleConnector
Contact PlatingGold
Contact MaterialCopper Alloy
Mounting StylePanel Mount
PackagingBulk
ColorBlack
Contact Rating500 mA
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Product TypeHDMI, Displayport & DVI Connectors
Shell MaterialCopper Alloy
SubcategoryAudio & Video Connectors
Voltage Rating5 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 192 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.00$2,496.00
Need more?

My Notes

Sign into see notes.