Reference Only
MRHDR01A13000
New Product
HDMI, Displayport & DVI Connectors Latch lock, HDMI, receptacle, with dust cover
Datasheet
MRHDR01A13000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | HDMI Connectors | |
| Gender | Female / Female | |
| Orientation | Straight | |
| Number of Positions | 19 Position | |
| Termination Style | Connector | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Color | Black | |
| Contact Rating | 500 mA | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Shell Material | Copper Alloy | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 5 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 192 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.12 | $2,519.04 |
Need more?
Sign in to add projects and notes