Reference Only

MRDBN04M17000

Standard Circular Connector HRD CIR CONN METAL HOUSING

Manufacturer:

Mfr Part:
MRDBN04M17000

TTI Part:
MRD-BN04-M17-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions4 Position
Contact GenderSocket (Female)
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialZinc Alloy
IP RatingIP67
PackagingEach
Cable Diameter4 mm to 7 mm
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeStandard Circular Connector
Shell PlatingChrome
Shell StyleStraight
SubcategoryCircular Connectors
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$12.84$770.40
Need more?
Sign in to add projects and notes