Reference Only
MRDBN03CAPA00
Specialized Cables RUGGED MRD-B CABLE ASSBLY PLUG
Datasheet
MRDBN03CAPA00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Industrial Cables | |
| Cable Length | 1 m | |
| Gender | Male | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Series | MRD | |
| Packaging | Box | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.93 | $24.93 | |
| $22.41 | $224.10 | |
| $20.65 | $516.25 | |
| $20.42 | $816.80 | |
| $19.69 | $1,575.20 | |
| $19.40 | $2,328.00 | |
| $18.68 | $5,230.40 | |
| $18.13 | $9,427.60 |
Need more?
Sign in to add projects and notes