Reference Only
MRDBN02CBPC00
Specialized Cables RUGGED MRD-B CABLE ASSBLY PLUG
Datasheet
MRDBN02CBPC00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Industrial Cables | |
| Cable Length | 3 m | |
| Gender | Male | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Packaging | Box | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.32 | $45.32 | |
| $44.87 | $224.35 | |
| $39.86 | $398.60 | |
| $39.34 | $786.80 | |
| $38.95 | $1,558.00 | |
| $38.56 | $3,084.80 | |
| $38.18 | $6,108.80 | |
| $37.80 | $12,096.00 |
Need more?
Sign in to add projects and notes