Reference Only
MRDBN02CBPA00
Specialized Cables RUGGED MRD-B CABLE ASSBLY PLUG
Datasheet
MRDBN02CBPA00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Industrial Cables | |
| Cable Length | 1 m | |
| Gender | Male | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Series | MRD | |
| Packaging | Box | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.58 | $41.58 | |
| $41.17 | $205.85 | |
| $39.63 | $317.04 | |
| $32.53 | $1,301.20 | |
| $32.21 | $2,061.44 | |
| $31.89 | $5,102.40 | |
| $31.57 | $10,102.40 | |
| $31.26 | $20,006.40 |
Need more?
Sign in to add projects and notes