Reference Only
MRDBN02CAPC00
Specialized Cables RUGGED MRD-B CABLE ASSBLY PLUG
Datasheet
MRDBN02CAPC00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Industrial Cables | |
| Cable Length | 3 m | |
| Gender | Male | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Packaging | Box | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.26 | $29.26 | |
| $28.41 | $142.05 | |
| $27.74 | $277.40 | |
| $24.37 | $487.40 | |
| $23.63 | $945.20 | |
| $23.40 | $1,404.00 | |
| $23.17 | $2,317.00 | |
| $21.98 | $5,714.80 |
Need more?
Sign in to add projects and notes