Reference Only
MRDBN02CAPA00
Specialized Cables RUGGED MRD-B CABLE ASSBLY PLUG
Datasheet
MRDBN02CAPA00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Industrial Cables | |
| Cable Length | 1 m | |
| Gender | Male | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| Current Rating | 10 A | |
| IP Rating | IP67 | |
| Series | MRD | |
| Packaging | Box | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.51 | $16.51 | |
| $16.35 | $81.75 | |
| $16.19 | $161.90 | |
| $16.03 | $400.75 | |
| $15.87 | $634.80 | |
| $15.71 | $1,256.80 | |
| $15.56 | $1,867.20 |
Need more?
My Notes
Sign into see notes.