Reference Only

MRDBM04CBPA00

Specialized Cables RUGGED MRD-B CABLE ASSBLY PLUG

Manufacturer:

Mfr Part:
MRDBM04CBPA00

TTI Part:
MRDB-M04CB-PA00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
ProductIndustrial Cables
Cable Length1 m
GenderMale
Wire Gauge - AWG16 AWG
Jacket ColorBlack
Current Rating10 A
IP RatingIP67
PackagingBox
Jacket MaterialThermoplastic
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.04$35.04
$34.70$173.50
$34.35$343.50
$34.01$612.18
$33.68$1,347.20
$33.34$2,667.20
$33.01$3,961.20
$32.68$9,150.40
Need more?
Sign in to add projects and notes