Reference Only

MRDBM04CAPC00

Specialized Cables RUGGED MRD-B CABLE ASSBLY PLUG

Manufacturer:

Mfr Part:
MRDBM04CAPC00

TTI Part:
MRDB-M04CA-PC00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
ProductIndustrial Cables
Cable Length3 m
GenderMale
Wire Gauge - AWG16 AWG
Jacket ColorBlack
Current Rating10 A
IP RatingIP67
PackagingBox
Jacket MaterialThermoplastic
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.23$584.60
Need more?
Sign in to add projects and notes