Reference Only
MRDBF04L13000
Standard Circular Connector RUGGED MRD B PANEL MOUNT RECPT
Datasheet
MRDBF04L13000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Series | MRD | |
| Packaging | Box | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Gender | Female | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.06 | $12.06 | |
| $10.05 | $50.25 | |
| $9.87 | $246.75 | |
| $9.77 | $488.50 | |
| $9.68 | $968.00 | |
| $9.58 | $1,916.00 | |
| $9.49 | $4,745.00 |
Need more?
My Notes
Sign into see notes.