Reference Only

MRDBF03L13000

Standard Circular Connector RUGGED MRD B PANEL MOUNT RECPT

Manufacturer:

Mfr Part:
MRDBF03L13000

TTI Part:
MRDB-F03L1-3000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductConnectors
Mounting StylePanel
Termination StyleSolder
Contact PlatingGold
IP RatingIP67
PackagingBox
ColorBlack
Contact MaterialCopper Alloy
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.94$894.00
Need more?
Sign in to add projects and notes