Reference Only

MRDAP03CAPC00

Specialized Cables RUGGED MRD-A CABLE ASSBLY PLUG

Manufacturer:

Mfr Part:
MRDAP03CAPC00

TTI Part:
MRDA-P03CA-PC00

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
ProductIndustrial Cables
Connector End APlug
Connector End BPlug
Cable Length3 m
GenderMale / Male
Jacket ColorBlack
IP RatingIP67
PackagingBox
Jacket MaterialThermoplastic
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.38$327.60
Need more?
Sign in to add projects and notes