Reference Only
MRDAP02CBPC00
Specialized Cables RUGGED MRD-A CABLE ASSBLY PLUG
Datasheet
MRDAP02CBPC00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Industrial Cables | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Cable Length | 3 m | |
| Gender | Male / Male | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | MRD | |
| Packaging | Box | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.89 | $24.89 | |
| $24.64 | $123.20 | |
| $24.40 | $488.00 | |
| $24.16 | $966.40 | |
| $23.92 | $1,435.20 | |
| $23.68 | $2,368.00 | |
| $23.45 | $3,752.00 | |
| $23.22 | $6,037.20 |
Need more?
Sign in to add projects and notes