Reference Only
MRDAP02CAPA00
Specialized Cables RUGGED MRD-A CABLE CODING
Datasheet
MRDAP02CAPA00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Industrial Cables | |
| Connector End A | Plug | |
| Connector End B | Plug | |
| Cable Length | 1 m | |
| Gender | Male / Male | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | MRD | |
| Packaging | Box | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.22 | $17.22 | |
| $15.72 | $78.60 | |
| $14.47 | $144.70 | |
| $14.32 | $358.00 | |
| $12.42 | $993.60 | |
| $12.30 | $1,476.00 | |
| $12.18 | $3,410.40 | |
| $11.47 | $11,470.00 |
Need more?
Sign in to add projects and notes