Reference Only
MRDAH03L13000
Standard Circular Connector RUGGED MRD A PANEL MOUNT RECPT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Series | MRD | |
| Packaging | Box | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | BrightConnX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.81 | $6.81 | |
| $6.72 | $33.60 | |
| $6.66 | $66.60 | |
| $6.40 | $160.00 | |
| $6.27 | $313.50 | |
| $4.55 | $455.00 |
Need more?
Sign in to add projects and notes