Reference Only
LUSB359300
USB Connectors Lockable USB3.0 Type A, Vertical
Datasheet
LUSB359300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 3.0 | |
| Termination Style | Solder Pin | |
| Number of Contacts | 9 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1.8 A | |
| Mounting Angle | Straight | |
| Mounting Style | Mounting Peg | |
| Packaging | Each | |
| Color | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Series | LUSB | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.87 | $7.74 | |
| $3.23 | $80.75 | |
| $2.70 | $356.40 | |
| $2.66 | $702.24 | |
| $2.63 | $1,388.64 | |
| $2.59 | $2,735.04 | |
| $2.55 | $5,385.60 | |
| $2.52 | $12,640.32 |
Need more?
Sign in to add projects and notes