Reference Only

L77TWA7W2S

D-Sub Mixed Contact Connectors 7W2 RECPT COMBO

Manufacturer:

Mfr Part:
L77TWA7W2S

TTI Part:
L77TWA7W2S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement7W2
Number of Positions7 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleSolder Cup
PackagingBulk
Contact MaterialBronze
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell SizeA
SubcategoryD-Sub Connectors
Voltage Rating300 VAC
Part # Aliases33M8597 01M2605

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

Documents

Images

Specification Sheets

EDA / CAD Models

3,335In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.35$7.35
$7.03$35.15
$6.59$65.90
$6.07$151.75
$5.92$296.00
$5.59$559.00
$5.11$1,022.00
Need more?
Sign in to add projects and notes