Reference Only

L77SDDH50SOL2RM8

D-Sub Standard Connectors D-SUB

Manufacturer:

Mfr Part:
L77SDDH50SOL2RM8

TTI Part:
L77SDDH50SOL2RM8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderSocket (Female)
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows3 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size5 (D)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
PackagingTray
BoardlocksWithout Boardlocks
Contact MaterialPhosphor Bronze
Current Rating3 A
Insulation MaterialThermoplastic, Glass Filled
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2.77 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

87In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.59$9.18
$4.54$45.40
$3.50$420.00
$3.42$820.80
$3.39$1,220.40
$3.34$2,004.00
$3.28$3,542.40
$3.22$6,182.40
Need more?

My Notes

Sign into see notes.