Reference Only

L77SDA15SA4CH4R

D-Sub Standard Connectors D-SUB

Manufacturer:

Mfr Part:
L77SDA15SA4CH4R

TTI Part:
L77SDA15SA4CH4R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Mounting AngleRight Angle
Number of Rows2 Row
Shell Size2 (A)
FilteredUnfiltered
PackagingTray
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 140 / Multiples: 70)
Quantity Unit PriceExt. Price
$1.50$210.00
Need more?
Sign in to add projects and notes