Reference Only
L77DC37SU
D-Sub Standard Connectors 37 POSITION SOCKET, .126 TAIL
Datasheet
L77DC37SU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 37 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Plating | Yellow Chromate | |
| Packaging | Tray | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 87K2053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.08 | $14.08 | |
| $11.74 | $58.70 | |
| $11.62 | $116.20 | |
| $11.19 | $279.75 | |
| $11.08 | $554.00 | |
| $10.97 | $1,097.00 | |
| $10.86 | $2,172.00 |
Need more?
My Notes
Sign into see notes.