Reference Only
L77DA15SU
D-Sub Standard Connectors 15 POSITION SOCKET, .126 TAIL
Datasheet
L77DA15SU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Through Hole | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Plating | Yellow Chromate over Zinc | |
| Packaging | Tray | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 80K9751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
143In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.05 | $8.05 | |
| $7.98 | $119.70 | |
| $6.60 | $660.00 | |
| $6.26 | $939.00 | |
| $6.14 | $1,228.00 | |
| $6.08 | $2,432.00 | |
| $6.02 | $3,612.00 | |
| $5.88 | $18,816.00 |
Need more?
Sign in to add projects and notes