Reference Only

L717DE09PST

D-Sub Standard Connectors 9P Size A Machined Male Contact D-ST

Manufacturer:

Mfr Part:
L717DE09PST

TTI Part:
L717DE09PST

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleScrew
Mounting StylePanel
Mounting AngleVertical
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
FilteredUnfiltered
SeriesD-DF
PackagingTray
BoardlocksWith Boardlocks
Contact MaterialBrass
Current Rating7.5 A
Insulation MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

115In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.65$6.65
$6.58$32.90
$6.52$65.20
$6.45$161.25
$6.39$319.50
$6.33$569.70
$6.26$1,252.00
Need more?

My Notes

Sign into see notes.