Reference Only
L717DB25PU
D-Sub Standard Connectors 25 POSITION PLUG, .126 TAIL
Datasheet
L717DB25PU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Plating | Yellow Chromate over Zinc | |
| Packaging | Tray | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 01M0696 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.78 | $8.78 | |
| $7.99 | $79.90 | |
| $6.94 | $1,388.00 | |
| $6.87 | $2,748.00 | |
| $6.80 | $4,080.00 | |
| $6.74 | $6,740.00 | |
| $6.67 | $13,340.00 | |
| $6.60 | $19,800.00 |
Need more?
My Notes
Sign into see notes.