Reference Only

L17RRD2F01100

D-Sub Contacts FEMALE REAR CRIMP AU 24-28 AWG

Manufacturer:

Mfr Part:
L17RRD2F01100

TTI Part:
L17RRD2F01100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeStamped / Formed
Contact MaterialPhosphor Bronze
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingEach
Unit Of MeasurePack
Current Rating3 A
Product TypeD-Sub Contacts
SeriesL17RR
SubcategoryD-Sub Connectors
Part # Aliases01M5721

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Price Per PackExt. Price
$3.59$7.18
Need more?

My Notes

Sign into see notes.