Reference Only

L17H2210120

D-Sub Dualport Connectors DUAL PORT; TOP SKT BOT PLUG

Manufacturer:

Mfr Part:
L17H2210120

TTI Part:
L17H2210120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Dualport Connectors
Number of Rows per Port2 Row / 2 Row
PackagingTray
FilteredUnfiltered
Product TypeDual Port D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 135 / Multiples: 45)
Quantity Unit PriceExt. Price
$3.75$506.25
Need more?
Sign in to add projects and notes