Reference Only

L17H2110125

D-Sub Dualport Connectors D-SUB STACKED

Manufacturer:

Mfr Part:
L17H2110125

TTI Part:
L17H2110125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Dualport Connectors
Number of Rows per Port2 Row / 2 Row
PackagingTray
FilteredUnfiltered
Product TypeDual Port D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

1,395In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$3.72$167.40
Need more?

My Notes

Sign into see notes.