Reference Only

L17DTZK25KFMT

D-Sub Backshells D-SUB BACKSHELL

Manufacturer:

Mfr Part:
L17DTZK25KFMT

TTI Part:
L17DTZK25KFMT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Backshells
TypeEMI/RFI Backshell
Shell Size3 (B)
Cable Entry Angle45 deg
Number of Cable Entries1 Entry
Shell MaterialZinc
Shell PlatingNickel
Number of Positions25 Position
PackagingEach
Product TypeD-Sub Backshells
SeriesDTZK
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginSweden
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.70$1,070.00
Need more?

My Notes

Sign into see notes.