Reference Only
L17DPPK09JS
D-Sub Backshells D-SUB BACKSHELL
Datasheet
L17DPPK09JS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Cable Entry Angle | Straight | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Thermoplastic (TP) | |
| Number of Positions | 9 Position | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.66 | $9.32 | |
| $3.88 | $194.00 | |
| $3.30 | $330.00 | |
| $3.25 | $650.00 | |
| $3.16 | $948.00 | |
| $3.09 | $1,545.00 | |
| $3.02 | $3,020.00 | |
| $2.99 | $4,784.00 |
Need more?
Sign in to add projects and notes