Reference Only
L17DM537458
D-Sub Contacts 10-20A Solder Cup Straight Pin Hybrid
Datasheet
L17DM537458 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 16 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Series | L17DM | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
0In Stock
879
On Order
879 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.65 | $7.30 | |
| $3.22 | $32.20 | |
| $2.90 | $72.50 | |
| $2.87 | $143.50 | |
| $2.76 | $276.00 | |
| $2.59 | $647.50 | |
| $2.47 | $1,235.00 | |
| $1.92 | $30,720.00 |
Need more?
Sign in to add projects and notes