Reference Only
L17DM537457
D-Sub Contacts DSUB COMM ACC
Datasheet
L17DM537457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Current Rating | 20 A | |
| Product Type | D-Sub Contacts | |
| Series | L17DM | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 99K7832 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Specification Sheets
1,182In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $7.46 | |
| $3.42 | $34.20 | |
| $3.12 | $78.00 | |
| $3.09 | $154.50 | |
| $2.52 | $2,520.00 | |
| $2.34 | $4,680.00 | |
| $2.32 | $6,960.00 | |
| $2.29 | $36,640.00 |
Need more?
Sign in to add projects and notes