Reference Only
L17DM537451
D-Sub Contacts 30-40A Solder Cup Straight Pin Hybrid
Datasheet
L17DM537451 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 6 AWG | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | L17DM | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
333
On Order
333 expected 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $5.20 |
Need more?
Sign in to add projects and notes