Reference Only
L17D4K63126
D-Sub Tools & Hardware METAL DUST CAP FOR 25 POS. PLUG
Datasheet
L17D4K63126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 25 Position | |
| Packaging | Bulk | |
| Description/Function | Flat female cover without chain | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326901000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $5.67 | |
| $0.80 | $8.00 | |
| $0.79 | $19.75 | |
| $0.78 | $39.00 | |
| $0.78 | $78.00 | |
| $0.77 | $192.50 | |
| $0.76 | $380.00 |
Need more?
My Notes
Sign into see notes.