Reference Only
L17D4K63116
D-Sub Tools & Hardware METAL DUST CAP FOR 15 POS. PLUG
Datasheet
L17D4K63116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 15 Position | |
| Packaging | Bulk | |
| Description/Function | Flat female cover without chain | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
4In Stock
1,000 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.72 | $5.16 | |
| $1.46 | $14.60 | |
| $1.20 | $30.00 | |
| $0.91 | $910.00 | |
| $0.90 | $1,800.00 | |
| $0.89 | $2,670.00 | |
| $0.89 | $4,450.00 | |
| $0.79 | $6,320.00 |
Need more?
Sign in to add projects and notes