Reference Only
L17D4K63010
D-Sub Tools & Hardware METAL DUST CAP FOR 9 POS. RECPT
Datasheet
L17D4K63010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | D-Sub 9 Position | |
| Packaging | Bulk | |
| Description/Function | Flat male cover without chain | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1,874In Stock
10,000 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $5.82 | |
| $0.93 | $9.30 | |
| $0.91 | $22.75 | |
| $0.89 | $44.50 | |
| $0.87 | $435.00 | |
| $0.86 | $860.00 | |
| $0.85 | $1,700.00 | |
| $0.84 | $6,720.00 |
Need more?
Sign in to add projects and notes